



MMA02040C6818FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C6818FB300TR-ND - Tape & Reel (TR) 749-MMA02040C6818FB300CT-ND - Cut Tape (CT) 749-MMA02040C6818FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C6818FB300 |
Description | RES 6.81 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C6818FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹13.51200 | ₹135.12 |
| 25 | ₹11.40600 | ₹285.15 |
| 50 | ₹10.08280 | ₹504.14 |
| 100 | ₹8.93650 | ₹893.65 |
| 250 | ₹7.67852 | ₹1,919.63 |
| 500 | ₹6.89204 | ₹3,446.02 |
| 1,000 | ₹6.22389 | ₹6,223.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.36379 | ₹16,091.37 |
| 6,000 | ₹4.92442 | ₹29,546.52 |
| 9,000 | ₹4.69875 | ₹42,288.75 |
| 15,000 | ₹4.44348 | ₹66,652.20 |
| 21,000 | ₹4.29130 | ₹90,117.30 |
| 30,000 | ₹4.14265 | ₹1,24,279.50 |