MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204

MMA02040C6819FB300

DigiKey Part Number
749-MMA02040C6819FB300TR-ND - Tape & Reel (TR)
749-MMA02040C6819FB300CT-ND - Cut Tape (CT)
749-MMA02040C6819FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C6819FB300
Description
RES 68.1 OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C6819FB300 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
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
In-Stock: 2,426
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.20000₹14.20
10₹9.05100₹90.51
25₹7.63160₹190.79
50₹6.70880₹335.44
100₹5.93670₹593.67
250₹5.08304₹1,270.76
500₹4.54882₹2,274.41
1,000₹4.09446₹4,094.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.50848₹10,525.44
6,000₹3.20958₹19,257.48
9,000₹3.05601₹27,504.09
15,000₹2.88222₹43,233.30
21,000₹2.77862₹58,351.02
30,000₹2.67743₹80,322.90
36,000₹2.62890₹94,640.40
72,000₹2.46226₹1,77,282.72
75,000₹2.45329₹1,83,996.75
Manufacturers Standard Package