SMM02040C1104FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C2709FB000

DigiKey Part Number
749-SMM02040C2709FB000TR-ND - Tape & Reel (TR)
749-SMM02040C2709FB000CT-ND - Cut Tape (CT)
749-SMM02040C2709FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C2709FB000
Description
SMM0204 50 27R 1% B0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,200
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.20000₹14.20
10₹8.69700₹86.97
25₹7.31200₹182.80
50₹6.42480₹321.24
100₹5.68820₹568.82
250₹4.86652₹1,216.63
500₹4.35358₹2,176.79
1,000₹3.91698₹3,916.98
5,000₹3.13838₹15,691.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.88370₹28,837.00
20,000₹2.66726₹53,345.20
30,000₹2.55607₹76,682.10
50,000₹2.43029₹1,21,514.50
70,000₹2.35534₹1,64,873.80
1,00,000₹2.28214₹2,28,214.00
1,20,000₹2.24703₹2,69,643.60
2,40,000₹2.12651₹5,10,362.40
2,50,000₹2.12002₹5,30,005.00
Manufacturers Standard Package