



MMA02040D4703DB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D4703DB300TR-ND - Tape & Reel (TR) 749-MMA02040D4703DB300CT-ND - Cut Tape (CT) 749-MMA02040D4703DB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D4703DB300 |
Description | RES 470K OHM 0.5% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D4703DB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹25.62600 | ₹256.26 |
| 25 | ₹21.69360 | ₹542.34 |
| 50 | ₹19.25220 | ₹962.61 |
| 100 | ₹17.15550 | ₹1,715.55 |
| 250 | ₹14.86132 | ₹3,715.33 |
| 500 | ₹13.42252 | ₹6,711.26 |
| 1,000 | ₹12.20084 | ₹12,200.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.62880 | ₹31,886.40 |
| 6,000 | ₹9.82631 | ₹58,957.86 |
| 9,000 | ₹9.41406 | ₹84,726.54 |
| 15,000 | ₹8.94778 | ₹1,34,216.70 |
| 21,000 | ₹8.66989 | ₹1,82,067.69 |
| 30,000 | ₹8.39845 | ₹2,51,953.50 |