MMA02040D4702CB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹12.36261
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹20.83546
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹11.78402
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹18.72573
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹13.74680
Datasheet
47 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D4702CB300

DigiKey Part Number
749-MMA02040D4702CB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D4702CB300
Description
MMA 0204-25 0.25% BL 47K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹12.47729₹37,431.87
Manufacturers Standard Package