



MMA02040E1002BB100 | |
|---|---|
DigiKey Part Number | 749-2020-2-ND - Tape & Reel (TR) 749-2020-1-ND - Cut Tape (CT) 749-2020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E1002BB100 |
Description | RES 10K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E1002BB100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹77.25100 | ₹772.51 |
| 25 | ₹66.16200 | ₹1,654.05 |
| 50 | ₹59.22900 | ₹2,961.45 |
| 100 | ₹53.33030 | ₹5,333.03 |
| 250 | ₹46.86884 | ₹11,717.21 |
| 500 | ₹42.81896 | ₹21,409.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹39.38040 | ₹39,380.40 |
| 2,000 | ₹36.45856 | ₹72,917.12 |
| 3,000 | ₹34.95749 | ₹1,04,872.47 |
| 5,000 | ₹33.25957 | ₹1,66,297.85 |
| 7,000 | ₹32.24768 | ₹2,25,733.76 |
| 10,000 | ₹31.25943 | ₹3,12,594.30 |