
MMA02040E5101BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040E5101BB300TR-ND - Tape & Reel (TR) 749-MMA02040E5101BB300CT-ND - Cut Tape (CT) 749-MMA02040E5101BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E5101BB300 |
Description | MMA 0204-15 0.1% BL 5K1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹54.14100 | ₹541.41 |
| 25 | ₹46.18280 | ₹1,154.57 |
| 50 | ₹41.20680 | ₹2,060.34 |
| 100 | ₹36.97620 | ₹3,697.62 |
| 250 | ₹32.33928 | ₹8,084.82 |
| 500 | ₹29.43560 | ₹14,717.80 |
| 1,000 | ₹26.96896 | ₹26,968.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹23.79536 | ₹71,386.08 |
| 6,000 | ₹22.17641 | ₹1,33,058.46 |
| 9,000 | ₹21.34508 | ₹1,92,105.72 |
| 15,000 | ₹20.40463 | ₹3,06,069.45 |
| 21,000 | ₹19.84431 | ₹4,16,730.51 |
| 30,000 | ₹19.29696 | ₹5,78,908.80 |