
MMA02040E6200BB100 | |
---|---|
DigiKey Part Number | 749-MMA02040E6200BB100TR-ND - Tape & Reel (TR) 749-MMA02040E6200BB100CT-ND - Cut Tape (CT) 749-MMA02040E6200BB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E6200BB100 |
Description | MMA 0204-15 0.1% B1 620R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹110.04000 | ₹110.04 |
10 | ₹72.14600 | ₹721.46 |
25 | ₹61.76320 | ₹1,544.08 |
50 | ₹55.30280 | ₹2,765.14 |
100 | ₹49.79200 | ₹4,979.20 |
250 | ₹43.75592 | ₹10,938.98 |
500 | ₹39.97738 | ₹19,988.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹36.76587 | ₹36,765.87 |
2,000 | ₹34.03800 | ₹68,076.00 |
3,000 | ₹32.63680 | ₹97,910.40 |
5,000 | ₹31.05155 | ₹1,55,257.75 |
7,000 | ₹30.10707 | ₹2,10,749.49 |
10,000 | ₹29.18446 | ₹2,91,844.60 |
12,000 | ₹28.74178 | ₹3,44,901.36 |
24,000 | ₹27.22292 | ₹6,53,350.08 |
25,000 | ₹27.17663 | ₹6,79,415.75 |