82 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E8202BB300

DigiKey Part Number
749-MMA02040E8202BB300TR-ND - Tape & Reel (TR)
749-MMA02040E8202BB300CT-ND - Cut Tape (CT)
749-MMA02040E8202BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E8202BB300
Description
MMA 0204-15 0.1% BL 82K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,715
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹82.94000₹82.94
10₹54.14100₹541.41
25₹46.18280₹1,154.57
50₹41.20680₹2,060.34
100₹36.97620₹3,697.62
250₹32.33928₹8,084.82
500₹29.43560₹14,717.80
1,000₹26.96896₹26,968.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹23.79536₹71,386.08
6,000₹22.17641₹1,33,058.46
9,000₹21.34508₹1,92,105.72
15,000₹20.40463₹3,06,069.45
21,000₹19.84431₹4,16,730.51
30,000₹19.29696₹5,78,908.80
Manufacturers Standard Package