
CMB02070X1502GB200 | |
|---|---|
DigiKey Part Number | 749-CMB02070X1502GB200TR-ND - Tape & Reel (TR) 749-CMB02070X1502GB200CT-ND - Cut Tape (CT) 749-CMB02070X1502GB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X1502GB200 |
Description | CMB 0207 2% B2 15K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹51.25200 | ₹512.52 |
| 25 | ₹43.72280 | ₹1,093.07 |
| 50 | ₹39.00760 | ₹1,950.38 |
| 100 | ₹34.98200 | ₹3,498.20 |
| 250 | ₹30.57620 | ₹7,644.05 |
| 500 | ₹27.81788 | ₹13,908.94 |
| 1,000 | ₹25.47053 | ₹25,470.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹23.47682 | ₹46,953.64 |
| 4,000 | ₹21.78339 | ₹87,133.56 |
| 6,000 | ₹20.91342 | ₹1,25,480.52 |
| 10,000 | ₹19.92941 | ₹1,99,294.10 |
| 14,000 | ₹19.34302 | ₹2,70,802.28 |
| 20,000 | ₹18.77022 | ₹3,75,404.40 |