
MMA0204WC1002FB100 | |
|---|---|
DigiKey Part Number | 749-MMA0204WC1002FB100TR-ND - Tape & Reel (TR) 749-MMA0204WC1002FB100CT-ND - Cut Tape (CT) 749-MMA0204WC1002FB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204WC1002FB100 |
Description | MMA 0204-50 1% VG03 B1 10K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Military Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹39.88400 | ₹398.84 |
| 25 | ₹33.95680 | ₹848.92 |
| 50 | ₹30.22960 | ₹1,511.48 |
| 100 | ₹27.04260 | ₹2,704.26 |
| 250 | ₹23.56116 | ₹5,890.29 |
| 500 | ₹21.37686 | ₹10,688.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.52247 | ₹19,522.47 |
| 2,000 | ₹17.94576 | ₹35,891.52 |
| 3,000 | ₹17.13566 | ₹51,406.98 |
| 5,000 | ₹16.21940 | ₹81,097.00 |
| 7,000 | ₹15.67322 | ₹1,09,712.54 |
| 10,000 | ₹15.13965 | ₹1,51,396.50 |