100 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Military Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA0204WC1003FB100

DigiKey Part Number
749-MMA0204WC1003FB100TR-ND - Tape & Reel (TR)
749-MMA0204WC1003FB100CT-ND - Cut Tape (CT)
749-MMA0204WC1003FB100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA0204WC1003FB100
Description
MMA 0204-50 1% VG03 B1 100K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Military Thin Film
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
Military
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
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
In-Stock: 990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹39.88400₹398.84
25₹33.95680₹848.92
50₹30.22960₹1,511.48
100₹27.04260₹2,704.26
250₹23.56116₹5,890.29
500₹21.37686₹10,688.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹19.52247₹19,522.47
2,000₹17.94576₹35,891.52
3,000₹17.13566₹51,406.98
5,000₹16.21940₹81,097.00
7,000₹15.67322₹1,09,712.54
10,000₹15.13965₹1,51,396.50
Manufacturers Standard Package