200 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C2003FB200

DigiKey Part Number
749-MMB02070C2003FB200TR-ND - Tape & Reel (TR)
749-MMB02070C2003FB200CT-ND - Cut Tape (CT)
749-MMB02070C2003FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C2003FB200
Description
RES SMD 200K OHM 1% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C2003FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,165
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹12.76600₹127.66
25₹11.85320₹296.33
50₹11.18240₹559.12
100₹10.56730₹1,056.73
250₹9.81436₹2,453.59
500₹9.29996₹4,649.98
1,000₹8.82844₹8,828.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.40352₹16,807.04
4,000₹8.02308₹32,092.32
6,000₹7.81986₹46,919.16
10,000₹7.58348₹75,834.80
14,000₹7.43924₹1,04,149.36
20,000₹7.29567₹1,45,913.40
Manufacturers Standard Package