



MMB02070C2008FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C2008FB200TR-ND - Tape & Reel (TR) 749-MMB02070C2008FB200CT-ND - Cut Tape (CT) 749-MMB02070C2008FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2008FB200 |
Description | RES SMD 2 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2008FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹18.35800 | ₹183.58 |
| 25 | ₹17.03440 | ₹425.86 |
| 50 | ₹16.08400 | ₹804.20 |
| 100 | ₹15.18930 | ₹1,518.93 |
| 250 | ₹14.11580 | ₹3,528.95 |
| 500 | ₹13.38524 | ₹6,692.62 |
| 1,000 | ₹12.72175 | ₹12,721.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.12397 | ₹24,247.94 |
| 4,000 | ₹11.59001 | ₹46,360.04 |
| 6,000 | ₹11.30579 | ₹67,834.74 |
| 10,000 | ₹10.97563 | ₹1,09,756.30 |
| 14,000 | ₹10.77423 | ₹1,50,839.22 |
| 20,000 | ₹10.57414 | ₹2,11,482.80 |