



MMB02070C2260FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C2260FB200TR-ND - Tape & Reel (TR) 749-MMB02070C2260FB200CT-ND - Cut Tape (CT) 749-MMB02070C2260FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2260FB200 |
Description | RES SMD 226 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2260FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.76600 | ₹127.66 |
| 25 | ₹11.85320 | ₹296.33 |
| 50 | ₹11.18240 | ₹559.12 |
| 100 | ₹10.56730 | ₹1,056.73 |
| 250 | ₹9.81436 | ₹2,453.59 |
| 500 | ₹9.29996 | ₹4,649.98 |
| 1,000 | ₹8.82844 | ₹8,828.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.40352 | ₹16,807.04 |
| 4,000 | ₹8.02308 | ₹32,092.32 |
| 6,000 | ₹7.81986 | ₹46,919.16 |
| 10,000 | ₹7.58348 | ₹75,834.80 |
| 14,000 | ₹7.43924 | ₹1,04,149.36 |
| 20,000 | ₹7.29567 | ₹1,45,913.40 |