240 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C2403FB200

DigiKey Part Number
749-MMB02070C2403FB200TR-ND - Tape & Reel (TR)
749-MMB02070C2403FB200CT-ND - Cut Tape (CT)
749-MMB02070C2403FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C2403FB200
Description
MMB 0207-50 1% B2 240K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
240 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
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
In-Stock: 1,274
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹21.61900₹216.19
25₹18.30160₹457.54
50₹16.21440₹810.72
100₹14.43450₹1,443.45
250₹12.47576₹3,118.94
500₹11.25128₹5,625.64
1,000₹10.20853₹10,208.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹9.32233₹18,644.66
4,000₹8.56915₹34,276.60
6,000₹8.18251₹49,095.06
10,000₹7.74488₹77,448.80
14,000₹7.48403₹1,04,776.42
20,000₹7.22932₹1,44,586.40
Manufacturers Standard Package