



MMB02070C5113FB200 | |
|---|---|
DigiKey Part Number | MMB02070C5113FB200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB02070C5113FB200 |
Description | RES SMD 511K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C5113FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.56380 | ₹17,127.60 |