5.6 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C5604FB200

DigiKey Part Number
749-MMB02070C5604FB200TR-ND - Tape & Reel (TR)
749-MMB02070C5604FB200CT-ND - Cut Tape (CT)
749-MMB02070C5604FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C5604FB200
Description
MMB 0207-50 1% B2 5M6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,160
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹26.93100₹269.31
25₹22.81200₹570.30
50₹20.24000₹1,012.00
100₹18.05010₹1,805.01
250₹15.64408₹3,911.02
500₹14.13632₹7,068.16
1,000₹12.85594₹12,855.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹11.76800₹23,536.00
4,000₹10.84312₹43,372.48
6,000₹10.36788₹62,207.28
10,000₹9.83047₹98,304.70
14,000₹9.51023₹1,33,143.22
20,000₹9.19737₹1,83,947.40
Manufacturers Standard Package