
MMB02070C5604FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C5604FB200TR-ND - Tape & Reel (TR) 749-MMB02070C5604FB200CT-ND - Cut Tape (CT) 749-MMB02070C5604FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C5604FB200 |
Description | MMB 0207-50 1% B2 5M6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹26.93100 | ₹269.31 |
| 25 | ₹22.81200 | ₹570.30 |
| 50 | ₹20.24000 | ₹1,012.00 |
| 100 | ₹18.05010 | ₹1,805.01 |
| 250 | ₹15.64408 | ₹3,911.02 |
| 500 | ₹14.13632 | ₹7,068.16 |
| 1,000 | ₹12.85594 | ₹12,855.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.76800 | ₹23,536.00 |
| 4,000 | ₹10.84312 | ₹43,372.48 |
| 6,000 | ₹10.36788 | ₹62,207.28 |
| 10,000 | ₹9.83047 | ₹98,304.70 |
| 14,000 | ₹9.51023 | ₹1,33,143.22 |
| 20,000 | ₹9.19737 | ₹1,83,947.40 |