MMB02070C8203FB700 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay
In Stock: 2,195
Unit Price: ₹61.50000
Datasheet
820 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C8203FB700

DigiKey Part Number
MMB02070C8203FB700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070C8203FB700
Description
RES SMD 820K OHM 1% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C8203FB700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000₹7.89392₹55,257.44
Manufacturers Standard Package