100 Ohms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070D1000BB200

DigiKey Part Number
749-MMB02070D1000BB200TR-ND - Tape & Reel (TR)
749-MMB02070D1000BB200CT-ND - Cut Tape (CT)
749-MMB02070D1000BB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070D1000BB200
Description
MMB 0207-25 0.1% B2 100R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,867
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹128.60000₹128.60
10₹84.33300₹843.33
25₹72.27520₹1,806.88
50₹64.76420₹3,238.21
100₹58.36240₹5,836.24
250₹51.34920₹12,837.30
500₹46.96016₹23,480.08
1,000₹43.22805₹43,228.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹40.05833₹80,116.66
4,000₹37.36549₹1,49,461.96
6,000₹35.98253₹2,15,895.18
10,000₹34.41844₹3,44,184.40
14,000₹33.48639₹4,68,809.46
20,000₹32.57596₹6,51,519.20
Manufacturers Standard Package