


MMB02070D1003BB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070D1003BB200TR-ND - Tape & Reel (TR) 749-MMB02070D1003BB200CT-ND - Cut Tape (CT) 749-MMB02070D1003BB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070D1003BB200 |
Description | RES 100K OHM 0.1% 2/5W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070D1003BB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹128.60000 | ₹128.60 |
| 10 | ₹84.33300 | ₹843.33 |
| 25 | ₹72.27520 | ₹1,806.88 |
| 50 | ₹64.76420 | ₹3,238.21 |
| 100 | ₹58.36240 | ₹5,836.24 |
| 250 | ₹51.34920 | ₹12,837.30 |
| 500 | ₹46.96016 | ₹23,480.08 |
| 1,000 | ₹43.22805 | ₹43,228.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹40.05833 | ₹80,116.66 |
| 4,000 | ₹37.36549 | ₹1,49,461.96 |
| 6,000 | ₹35.98253 | ₹2,15,895.18 |
| 10,000 | ₹34.41844 | ₹3,44,184.40 |
| 14,000 | ₹33.48639 | ₹4,68,809.46 |
| 20,000 | ₹32.57596 | ₹6,51,519.20 |
