



MMB02070D1009DB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070D1009DB200TR-ND - Tape & Reel (TR) 749-MMB02070D1009DB200CT-ND - Cut Tape (CT) 749-MMB02070D1009DB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070D1009DB200 |
Description | RES 10 OHM 0.5% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070D1009DB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹41.84100 | ₹418.41 |
| 25 | ₹35.63440 | ₹890.86 |
| 50 | ₹31.73920 | ₹1,586.96 |
| 100 | ₹28.41240 | ₹2,841.24 |
| 250 | ₹24.76512 | ₹6,191.28 |
| 500 | ₹22.48392 | ₹11,241.96 |
| 1,000 | ₹20.54192 | ₹20,541.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.89300 | ₹37,786.00 |
| 4,000 | ₹17.49195 | ₹69,967.80 |
| 6,000 | ₹16.77224 | ₹1,00,633.44 |
| 10,000 | ₹15.95810 | ₹1,59,581.00 |
| 14,000 | ₹15.47300 | ₹2,16,622.00 |
| 20,000 | ₹14.99903 | ₹2,99,980.60 |