


MMB02070E1004BB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070E1004BB200TR-ND - Tape & Reel (TR) 749-MMB02070E1004BB200CT-ND - Cut Tape (CT) 749-MMB02070E1004BB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070E1004BB200 |
Description | RES 1M OHM 0.1% 2/5W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070E1004BB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 10 | ₹104.18200 | ₹1,041.82 |
| 25 | ₹89.53320 | ₹2,238.33 |
| 50 | ₹80.38220 | ₹4,019.11 |
| 100 | ₹72.58260 | ₹7,258.26 |
| 250 | ₹64.04488 | ₹16,011.22 |
| 500 | ₹58.69786 | ₹29,348.93 |
| 1,000 | ₹54.15691 | ₹54,156.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹50.29854 | ₹1,00,597.08 |
| 4,000 | ₹47.02142 | ₹1,88,085.68 |
| 6,000 | ₹45.33856 | ₹2,72,031.36 |
| 10,000 | ₹43.43511 | ₹4,34,351.10 |
| 14,000 | ₹42.30112 | ₹5,92,215.68 |
| 20,000 | ₹41.19320 | ₹8,23,864.00 |