



MMB02070Z0000ZB200 | |
|---|---|
DigiKey Part Number | MMB-0.0BTR-ND - Tape & Reel (TR) MMB-0.0BCT-ND - Cut Tape (CT) MMB-0.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070Z0000ZB200 |
Description | RES SMD 0 OHM JUMPER 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070Z0000ZB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹22.64400 | ₹226.44 |
| 25 | ₹19.15920 | ₹478.98 |
| 50 | ₹16.97840 | ₹848.92 |
| 100 | ₹15.12410 | ₹1,512.41 |
| 250 | ₹13.07960 | ₹3,269.90 |
| 500 | ₹11.79922 | ₹5,899.61 |
| 1,000 | ₹10.71080 | ₹10,710.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.78593 | ₹19,571.86 |
| 4,000 | ₹8.99991 | ₹35,999.64 |
| 6,000 | ₹8.59625 | ₹51,577.50 |
| 10,000 | ₹8.13952 | ₹81,395.20 |
| 14,000 | ₹7.86729 | ₹1,10,142.06 |
| 20,000 | ₹7.60137 | ₹1,52,027.40 |