



MMU01020C1002FB300 | |
|---|---|
DigiKey Part Number | MMU-10KCTR-ND - Tape & Reel (TR) MMU-10KCCT-ND - Cut Tape (CT) MMU-10KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C1002FB300 |
Description | RES SMD 10K OHM 1% 0.3W 0102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C1002FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.92100 | ₹79.21 |
| 25 | ₹7.38040 | ₹184.51 |
| 50 | ₹6.97040 | ₹348.52 |
| 100 | ₹6.58830 | ₹658.83 |
| 250 | ₹6.10928 | ₹1,527.32 |
| 500 | ₹5.78312 | ₹2,891.56 |
| 1,000 | ₹5.48306 | ₹5,483.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.82424 | ₹14,472.72 |
| 6,000 | ₹4.60618 | ₹27,637.08 |
| 9,000 | ₹4.48991 | ₹40,409.19 |
| 15,000 | ₹4.35458 | ₹65,318.70 |
| 21,000 | ₹4.32383 | ₹90,800.43 |