
MMU01020C2409FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C2409FB300TR-ND - Tape & Reel (TR) 749-MMU01020C2409FB300CT-ND - Cut Tape (CT) 749-MMU01020C2409FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C2409FB300 |
Description | MMU 0102-50 1% BL 24R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C2409FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹17.51900 | ₹175.19 |
| 25 | ₹14.79800 | ₹369.95 |
| 50 | ₹13.08340 | ₹654.17 |
| 100 | ₹11.62030 | ₹1,162.03 |
| 250 | ₹10.01936 | ₹2,504.84 |
| 500 | ₹9.01482 | ₹4,507.41 |
| 1,000 | ₹8.16216 | ₹8,162.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.06443 | ₹21,193.29 |
| 6,000 | ₹6.50423 | ₹39,025.38 |
| 9,000 | ₹6.21633 | ₹55,946.97 |
| 15,000 | ₹5.89066 | ₹88,359.90 |
| 21,000 | ₹5.69659 | ₹1,19,628.39 |
| 30,000 | ₹5.50698 | ₹1,65,209.40 |