620 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C6203FB300

DigiKey Part Number
749-MMU01020C6203FB300TR-ND - Tape & Reel (TR)
749-MMU01020C6203FB300CT-ND - Cut Tape (CT)
749-MMU01020C6203FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C6203FB300
Description
MMU 0102-50 1% BL 620K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
620 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,733
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹17.51900₹175.19
25₹14.79800₹369.95
50₹13.08340₹654.17
100₹11.62030₹1,162.03
250₹10.01936₹2,504.84
500₹9.01482₹4,507.41
1,000₹8.16216₹8,162.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.06443₹21,193.29
6,000₹6.50423₹39,025.38
9,000₹6.21633₹55,946.97
15,000₹5.89066₹88,359.90
21,000₹5.69659₹1,19,628.39
30,000₹5.50698₹1,65,209.40
Manufacturers Standard Package