



MMA02040D1509FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D1509FB300TR-ND - Tape & Reel (TR) 749-MMA02040D1509FB300CT-ND - Cut Tape (CT) 749-MMA02040D1509FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1509FB300 |
Description | RES 15 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1509FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹21.99200 | ₹219.92 |
| 25 | ₹18.60000 | ₹465.00 |
| 50 | ₹16.47520 | ₹823.76 |
| 100 | ₹14.65820 | ₹1,465.82 |
| 250 | ₹12.67704 | ₹3,169.26 |
| 500 | ₹11.43392 | ₹5,716.96 |
| 1,000 | ₹10.37626 | ₹10,376.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.01512 | ₹27,045.36 |
| 6,000 | ₹8.32058 | ₹49,923.48 |
| 9,000 | ₹7.96388 | ₹71,674.92 |
| 15,000 | ₹7.56030 | ₹1,13,404.50 |
| 21,000 | ₹7.31976 | ₹1,53,714.96 |
| 30,000 | ₹7.08481 | ₹2,12,544.30 |