
MMU01020D1002BB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020D1002BB300TR-ND - Tape & Reel (TR) 749-MMU01020D1002BB300CT-ND - Cut Tape (CT) 749-MMU01020D1002BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020D1002BB300 |
Description | MMU 0102-25 0.1% BL 10K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹67.83900 | ₹678.39 |
| 25 | ₹58.07360 | ₹1,451.84 |
| 50 | ₹51.94180 | ₹2,597.09 |
| 100 | ₹46.70480 | ₹4,670.48 |
| 250 | ₹40.96828 | ₹10,242.07 |
| 500 | ₹37.38064 | ₹18,690.32 |
| 1,000 | ₹34.33065 | ₹34,330.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹30.40846 | ₹91,225.38 |
| 6,000 | ₹28.40760 | ₹1,70,445.60 |
| 9,000 | ₹27.38022 | ₹2,46,421.98 |
| 15,000 | ₹26.21807 | ₹3,93,271.05 |
| 21,000 | ₹25.52551 | ₹5,36,035.71 |
| 30,000 | ₹24.84920 | ₹7,45,476.00 |