
PAC100001507FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100001507FA1000CT-ND - Cut Tape (CT) 749-PAC100001507FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100001507FA1000 |
Description | RES 0.15 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.01000 | ₹123.01 |
| 10 | ₹80.42000 | ₹804.20 |
| 25 | ₹68.92040 | ₹1,723.01 |
| 50 | ₹61.74500 | ₹3,087.25 |
| 100 | ₹55.62270 | ₹5,562.27 |
| 250 | ₹48.91520 | ₹12,228.80 |
| 500 | ₹44.72182 | ₹22,360.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹41.15560 | ₹41,155.60 |
| 2,000 | ₹38.12612 | ₹76,252.24 |
| 3,000 | ₹36.57022 | ₹1,09,710.66 |
| 5,000 | ₹34.80982 | ₹1,74,049.10 |
| 7,000 | ₹33.76102 | ₹2,36,327.14 |
| 10,000 | ₹32.73662 | ₹3,27,366.20 |