



PAC500001002FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC500001002FAC000CT-ND - Cut Tape (CT) 749-PAC500001002FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500001002FAC000 |
Description | RES 10K OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC500001002FAC000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹355.97000 | ₹355.97 |
| 10 | ₹239.86100 | ₹2,398.61 |
| 25 | ₹208.32680 | ₹5,208.17 |
| 50 | ₹188.55260 | ₹9,427.63 |
| 100 | ₹171.73250 | ₹17,173.25 |
| 250 | ₹153.32452 | ₹38,331.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹141.80860 | ₹70,904.30 |
| 1,000 | ₹132.02406 | ₹1,32,024.06 |
| 1,500 | ₹127.00009 | ₹1,90,500.14 |
| 2,500 | ₹121.31587 | ₹3,03,289.67 |
| 3,500 | ₹117.92981 | ₹4,12,754.34 |
| 5,000 | ₹114.62176 | ₹5,73,108.80 |
| 6,000 | ₹113.03524 | ₹6,78,211.44 |