600 pF ±10% 15000V (15kV) Ceramic Capacitor R16 Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0200BJ60136BG1

DigiKey Part Number
PE0200BJ60136BG1-ND
Manufacturer
Manufacturer Product Number
PE0200BJ60136BG1
Description
CAP CER 600PF 15KV R16 DISK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
600 pF ±10% 15000V (15kV) Ceramic Capacitor R16 Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 100°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
7.874" Dia (200.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,57,323.82000₹2,57,323.82
Manufacturers Standard Package