100 Ohms ±2% 1W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402CT-1000GN-96TR

DigiKey Part Number
4353-RP0402CT-1000GN-96TR-ND - Tape & Reel (TR)
4353-RP0402CT-1000GN-96TRCT-ND - Cut Tape (CT)
4353-RP0402CT-1000GN-96TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402CT-1000GN-96TR
Description
1W 100OHM BEO RF CHIP RESISTOR W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±2% 1W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹472.45000₹472.45
10₹358.20700₹3,582.07
25₹332.11480₹8,302.87
50₹316.96280₹15,848.14
100₹304.90460₹30,490.46
250₹292.65248₹73,163.12
500₹290.56700₹1,45,283.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹279.88601₹2,79,886.01
2,000₹275.37768₹5,50,755.36
3,000₹273.17662₹8,19,529.86
Manufacturers Standard Package