SMM02040C1100FB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹5.46638
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹6.21178
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹2.63530
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹7.62355
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹9.17634
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹13.74680
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹5.64707
Datasheet
110 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C1100FB000

DigiKey Part Number
749-SMM02040C1100FB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040C1100FB000
Description
SMM0204 50 110R 1% B0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.50354₹25,035.40
Manufacturers Standard Package