SMM02040C2203FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040C2203FB300

SMM02040C2203FB300

DigiKey Part Number
749-1342-2-ND - Tape & Reel (TR)
749-1342-1-ND - Cut Tape (CT)
749-1342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C2203FB300
Description
RES 220K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C2203FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,739
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.20000₹14.20
10₹8.69700₹86.97
25₹7.31200₹182.80
50₹6.42480₹321.24
100₹5.68820₹568.82
250₹4.86652₹1,216.63
500₹4.35358₹2,176.79
1,000₹3.91698₹3,916.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.35467₹10,064.01
6,000₹3.06745₹18,404.70
9,000₹2.91984₹26,278.56
15,000₹2.75283₹41,292.45
21,000₹2.65328₹55,718.88
30,000₹2.55607₹76,682.10
36,000₹2.50942₹90,339.12
72,000₹2.34934₹1,69,152.48
75,000₹2.34070₹1,75,552.50
Manufacturers Standard Package