22 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C2209FB000

DigiKey Part Number
749-SMM02040C2209FB000TR-ND - Tape & Reel (TR)
749-SMM02040C2209FB000CT-ND - Cut Tape (CT)
749-SMM02040C2209FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C2209FB000
Description
RES 22 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C2209FB000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,183
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹9.31900₹93.19
25₹7.82760₹195.69
50₹6.89580₹344.79
100₹6.09440₹609.44
250₹5.21468₹1,303.67
500₹4.66302₹2,331.51
1,000₹4.19523₹4,195.23
5,000₹3.36159₹16,807.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.08874₹30,887.40
20,000₹2.85690₹57,138.00
30,000₹2.73780₹82,134.00
50,000₹2.60310₹1,30,155.00
70,000₹2.52281₹1,76,596.70
1,00,000₹2.44440₹2,44,440.00
Manufacturers Standard Package