



SMM02040C3908FB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040C3908FB300TR-ND - Tape & Reel (TR) 749-SMM02040C3908FB300CT-ND - Cut Tape (CT) 749-SMM02040C3908FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C3908FB300 |
Description | RES 3.9 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C3908FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹14.25700 | ₹142.57 |
| 25 | ₹12.03960 | ₹300.99 |
| 50 | ₹10.62320 | ₹531.16 |
| 100 | ₹9.43040 | ₹943.04 |
| 250 | ₹8.11092 | ₹2,027.73 |
| 500 | ₹7.28528 | ₹3,642.64 |
| 1,000 | ₹6.58173 | ₹6,581.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.67720 | ₹17,031.60 |
| 6,000 | ₹5.21531 | ₹31,291.86 |
| 9,000 | ₹4.97800 | ₹44,802.00 |
| 15,000 | ₹4.70950 | ₹70,642.50 |
| 21,000 | ₹4.54952 | ₹95,539.92 |
| 30,000 | ₹4.39322 | ₹1,31,796.60 |