

SMM02040C4320FB300 | |
---|---|
DigiKey Part Number | 749-SMM02040C4320FB300TR-ND - Tape & Reel (TR) 749-SMM02040C4320FB300CT-ND - Cut Tape (CT) 749-SMM02040C4320FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C4320FB300 |
Description | RES 432 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C4320FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹8.69700 | ₹86.97 |
25 | ₹7.31200 | ₹182.80 |
50 | ₹6.42480 | ₹321.24 |
100 | ₹5.68820 | ₹568.82 |
250 | ₹4.86652 | ₹1,216.63 |
500 | ₹4.35358 | ₹2,176.79 |
1,000 | ₹3.91698 | ₹3,916.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹3.35467 | ₹10,064.01 |
6,000 | ₹3.06745 | ₹18,404.70 |
9,000 | ₹2.91984 | ₹26,278.56 |
15,000 | ₹2.75283 | ₹41,292.45 |
21,000 | ₹2.65328 | ₹55,718.88 |
30,000 | ₹2.55607 | ₹76,682.10 |
36,000 | ₹2.50942 | ₹90,339.12 |
72,000 | ₹2.34934 | ₹1,69,152.48 |
75,000 | ₹2.34070 | ₹1,75,552.50 |