SMM02040C4421FB300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay
In Stock: 0
Unit Price: ₹3.10589
Datasheet

Similar


Vishay
In Stock: 510
Unit Price: ₹15.84000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹2.63530
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹7.62355
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹4.44715
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹2.50354
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹13.74680
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹5.64707
Datasheet
4.42 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.42 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C4421FB300

DigiKey Part Number
SMM02040C4421FB300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040C4421FB300
Description
RES 4.42K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C4421FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2.95058₹8,851.74
Manufacturers Standard Package