



SMM02040D1200BB300 | |
|---|---|
DigiKey Part Number | 749-1993-2-ND - Tape & Reel (TR) 749-1993-1-ND - Cut Tape (CT) 749-1993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D1200BB300 |
Description | RES 120 OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D1200BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹37.83400 | ₹378.34 |
| 25 | ₹32.16800 | ₹804.20 |
| 50 | ₹28.60820 | ₹1,430.41 |
| 100 | ₹25.57960 | ₹2,557.96 |
| 250 | ₹22.27144 | ₹5,567.86 |
| 500 | ₹20.19714 | ₹10,098.57 |
| 1,000 | ₹18.43312 | ₹18,433.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.16498 | ₹48,494.94 |
| 6,000 | ₹15.00761 | ₹90,045.66 |
| 9,000 | ₹14.41308 | ₹1,29,717.72 |
| 15,000 | ₹13.74065 | ₹2,06,109.75 |
| 21,000 | ₹13.34002 | ₹2,80,140.42 |
| 30,000 | ₹12.94860 | ₹3,88,458.00 |