2.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040D2401BB300

DigiKey Part Number
749-SMM02040D2401BB300TR-ND - Tape & Reel (TR)
749-SMM02040D2401BB300CT-ND - Cut Tape (CT)
749-SMM02040D2401BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040D2401BB300
Description
SMM0204 25 2K4 0,1% B3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,993
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹58.71000₹58.71
10₹37.83400₹378.34
25₹32.16800₹804.20
50₹28.60820₹1,430.41
100₹25.57960₹2,557.96
250₹22.27144₹5,567.86
500₹20.19714₹10,098.57
1,000₹18.43312₹18,433.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹16.16498₹48,494.94
6,000₹15.00761₹90,045.66
9,000₹14.41308₹1,29,717.72
15,000₹13.74065₹2,06,109.75
21,000₹13.34002₹2,80,140.42
30,000₹12.94860₹3,88,458.00
Manufacturers Standard Package