
MMB02070C1600FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C1600FB200TR-ND - Tape & Reel (TR) 749-MMB02070C1600FB200CT-ND - Cut Tape (CT) 749-MMB02070C1600FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1600FB200 |
Description | MMB 0207-50 1% B2 160R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1600FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹21.61900 | ₹216.19 |
| 25 | ₹18.30160 | ₹457.54 |
| 50 | ₹16.21440 | ₹810.72 |
| 100 | ₹14.43450 | ₹1,443.45 |
| 250 | ₹12.47576 | ₹3,118.94 |
| 500 | ₹11.25128 | ₹5,625.64 |
| 1,000 | ₹10.20853 | ₹10,208.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.32233 | ₹18,644.66 |
| 4,000 | ₹8.56915 | ₹34,276.60 |
| 6,000 | ₹8.18251 | ₹49,095.06 |
| 10,000 | ₹7.74488 | ₹77,448.80 |
| 14,000 | ₹7.48403 | ₹1,04,776.42 |
| 20,000 | ₹7.22932 | ₹1,44,586.40 |