47 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040E4702BB300

DigiKey Part Number
749-SMM02040E4702BB300TR-ND - Tape & Reel (TR)
749-SMM02040E4702BB300CT-ND - Cut Tape (CT)
749-SMM02040E4702BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040E4702BB300
Description
SMM0204 15 47K 0,1% B3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
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
In-Stock: 1,913
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹82.94000₹82.94
10₹54.14100₹541.41
25₹46.18280₹1,154.57
50₹41.20680₹2,060.34
100₹36.97620₹3,697.62
250₹32.33928₹8,084.82
500₹29.43560₹14,717.80
1,000₹26.96896₹26,968.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹23.79536₹71,386.08
6,000₹22.17641₹1,33,058.46
9,000₹21.34508₹1,92,105.72
15,000₹20.40463₹3,06,069.45
21,000₹19.84431₹4,16,730.51
30,000₹19.29696₹5,78,908.80
Manufacturers Standard Package