



SMM02070C1003FBP00 | |
|---|---|
DigiKey Part Number | 749-1134-2-ND - Tape & Reel (TR) 749-1134-1-ND - Cut Tape (CT) 749-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C1003FBP00 |
Description | RES SMD 100K OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C1003FBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹21.61900 | ₹216.19 |
| 25 | ₹18.30160 | ₹457.54 |
| 50 | ₹16.21440 | ₹810.72 |
| 100 | ₹14.43450 | ₹1,443.45 |
| 250 | ₹12.47576 | ₹3,118.94 |
| 500 | ₹11.25128 | ₹5,625.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹9.67271 | ₹14,509.07 |
| 3,000 | ₹8.86696 | ₹26,600.88 |
| 4,500 | ₹8.45301 | ₹38,038.55 |
| 7,500 | ₹7.98480 | ₹59,886.00 |
| 10,500 | ₹7.70577 | ₹80,910.59 |
| 15,000 | ₹7.43307 | ₹1,11,496.05 |