SMM02070C8259DBP00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02070C8259DBP00

SMM02070C8259DBP00

DigiKey Part Number
SMM02070C8259DBP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02070C8259DBP00
Description
RES SMD 82.5 OHM 0.5% 1W MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82.5 Ohms ±0.5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02070C8259DBP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹12.44017₹18,660.26
Manufacturers Standard Package