
WI140316WQ75236BJ2 | |
|---|---|
DigiKey Part Number | WI140316WQ75236BJ2-ND |
Manufacturer | |
Manufacturer Product Number | WI140316WQ75236BJ2 |
Description | CAP CER 7500PF 22.5KV SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±10% 22500V (22.5kV) Ceramic Capacitor Nonstandard, Screw Terminals |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Nonstandard, Screw Terminals |
Capacitance | Size / Dimension 5.472" Dia (139.00mm) |
Tolerance ±10% | Height - Seated (Max) 12.736" (323.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹6,55,037.56800 | ₹32,75,187.84 |