Image for 120MB-10PK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120MB-10PK

DigiKey Part Number
120MB-10PK-ND
Manufacturer
Manufacturer Product Number
120MB-10PK
Description
LAMP INCAND T-2 MINI BAYO 120V
Customer Reference
Detailed Description
Incandescent Lamp Clear 120V Round with Flat Top T-2 Miniature Bayonet
Datasheet
 Datasheet
EDA/CAD Models
120MB-10PK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Not For New Designs
Type
Incandescent
Color
Clear
Voltage Rating
120V
MSCP (Mean Spherical Candle Power)
1200.0
Lens Style
Round with Flat Top
Lens Size
T-2
Lead Style
Miniature Bayonet
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in INR
Bag
QuantityUnit PriceExt Price
300₹602.07473₹1,80,622.42