
31H-2111T | |
|---|---|
DigiKey Part Number | 31H-2111T-ND |
Manufacturer | |
Manufacturer Product Number | 31H-2111T |
Description | NEON PANEL INDICATOR 250V |
Customer Reference | |
Detailed Description | Neon Panel Indicator 250V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 250V | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 1.28" x 0.40" (32.51mm x 10.16mm) | |
Lens Size | - | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹813.51000 | ₹813.51 |
| 10 | ₹592.19700 | ₹5,921.97 |
| 100 | ₹491.65870 | ₹49,165.87 |
| 500 | ₹453.30516 | ₹2,26,652.58 |
| 1,000 | ₹440.36628 | ₹4,40,366.28 |
| 2,000 | ₹437.85353 | ₹8,75,707.06 |