
5380H1 | |
|---|---|
DigiKey Part Number | L20311-ND |
Manufacturer | |
Manufacturer Product Number | 5380H1 |
Description | LED CBI 5MM RED RA PCB |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Visual Communications Company - VCC | Millicandela Rating 6.3mcd |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 2V |
Wavelength - Peak 650nm | Mounting Type Through Hole, Right Angle |
Configuration Single |
